87759-7629
Milli-Grid Header, Surface Mount, Vertical, 14 Circuits, 0.38
Part Aliases: Molex 0877597629
Introducing the Milli-Grid Header, a sleek and efficient surface-mount solution for your connectivity needs. Designed for vertical installation, this header features 14 circuits with a 0.38 black housing, perfect for streamlined PCB integration. With a pitch of 2mm and a current rating of 2A, it offers reliable performance in various applications. The contact material, made of phosphor bronze with gold plating, ensures excellent conductivity. Operating in a wide temperature range from -55 to 105°C, this header is suitable for diverse environments. Its tape-on-reel packaging and pick-and-place capability streamline assembly processes. With its stackable and breakaway features, it offers flexibility in design. RoHS compliant and lead-free soldering capable, it meets industry standards for environmental responsibility. Ideal for board-to-board connections, this Milli-Grid Header is a versatile and dependable choice for your projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87759-7629 |
Color: | Black |
Series: | 87759 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 14 |
Mating Cycles: | 100 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
Connector System: | Board to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Mated Height: | 3.8 mm |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0877597629 |
SKU: | MOL87759-7629 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |