87760-0416
2.00mm Pitch Milli-Grid Header, Right Angle, Through Hole, 4 Circuits, 0.38
Part Aliases: Molex 0877600416
Easily connect and power your PCB devices with this high-performance Milli-Grid connector. Featuring four gold-plated contacts, it ensures reliable transmission at 2 A and 125 V. Designed for through-hole termination, it offers secure and durable connectivity in a right-angle orientation. With a rugged thermoplastic body and a wide operating temperature range, it is suitable for demanding industrial applications. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Ideal for board-to-board or wire-to-board connections, this connector is a versatile solution for your electronic assemblies.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87760-0416 |
Color: | Black |
Series: | 87760 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.6 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 4 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 265 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 014 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Mated Height: | 4 mm |
Stackable: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0877600416 |
SKU: | MOL87760-0416 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |