87760-1017
MGRID HDR D.R. RA .76AULF 10C T
Part Aliases: Molex 0877601017
Experience reliable and efficient connectivity with our MGRID HDR D.R. RA .76AULF 10C T black connector. Part of the Milli-Grid series, this connector features a high temperature thermoplastic construction, ensuring durability in demanding environments. With 12 contacts arranged in 2 rows, and a 2mm pitch, it offers seamless integration on your PCB. The through-hole termination method and phosphor bronze contact material guarantee secure and stable connections. Operating at up to 125V and 2A, it's suitable for various applications. Its right-angle orientation and stackable design provide flexibility in installation. RoHS compliant and lead-free process capable, it meets the latest environmental standards. Whether for board-to-board or wire-to-board connections, this Milli-Grid connector is a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87760-1017 |
Color: | Black |
Series: | 87760 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.6 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Mated Height: | 4 mm |
Stackable: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0877601017 |
SKU: | MOL87760-1017 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |