87760-1216
2.00mm Pitch Milli-Grid Header, Right Angle, Through Hole, 12 Circuits, 0.38
Part Aliases: Molex 0877601216
Easily connect components on your PCB with our Milli-Grid Right Angle Connector. Featuring a sleek black design, this connector is not only visually appealing but also highly functional, with 12 gold-plated contacts providing reliable conductivity. The 2mm pitch and through-hole termination method make for easy installation, while the high-temperature thermoplastic construction ensures durability even in harsh environments. With a voltage rating of 125V and operating temperature range of -55 to 105°C, this connector is suitable for a wide range of applications. RoHS compliant and lead-free process capable, it meets the highest industry standards for environmental responsibility. Perfect for board-to-board or wire-to-board connections, this connector is a versatile and essential component for your electronic projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87760-1216 |
Color: | Black |
Series: | 87760 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.6 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 12 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 265 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 014 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Mated Height: | 4 mm |
Stackable: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0877601216 |
SKU: | MOL87760-1216 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |