87760-1618

2.00mm Pitch Milli-Grid Header, Right Angle, Through Hole, 16 Circuits, 2.54

Part Aliases: Molex 0877601618  
Easily connect your PCB components with precision using our Milli-Grid 87760 series connectors. Designed for efficient power transmission, these black connectors feature a right-angle body orientation with through-hole termination, ensuring secure and reliable connections. With 16 contacts in a 2-row configuration, they offer ample connectivity for your applications. Crafted from high-temperature thermoplastic and featuring phosphor bronze contacts plated with tin, these connectors are durable and efficient, with an operating temperature range of -55 to 105°C. UL and CSA certified for quality assurance, they are lead-free and RoHS compliant, making them environmentally friendly. Suitable for board-to-board and wire-to-board connections, these connectors are surface-mount compatible, providing versatility in your design. Trust in the performance and reliability of these Milli-Grid connectors for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87760-1618
Color: Black
Series: 87760 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 16
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: 2 mm
Voltage: 125 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Tail Length: 2.6 mm
Packaging: Tray
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 16
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.27 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 265 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 014
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 4 mm
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877601618
SKU: MOL87760-1618

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: