87760-2216

2.00mm Pitch Milli-Grid Header, Right Angle, Through Hole, 22 Circuits, 0.38

Part Aliases: Molex 0877602216  
Easily connect components on printed circuit boards with our Milli-Grid 87760 series Right Angle PCB Pin Header. Featuring 22 gold-plated contacts in a 2-row configuration with a 2mm pitch, this high-quality connector ensures reliable data and power transmission. With a durable high-temperature thermoplastic body, it can withstand operating temperatures from -55 to 105°C. Designed for through-hole termination, it offers secure assembly on PCBs with a thickness of 1.6mm. UL and CSA certified, it meets the highest industry standards for safety and performance. RoHS compliant, it is also environmentally friendly. Perfect for applications requiring a compact and stackable board-to-board or wire-to-board connection, this connector is essential for efficient electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87760-2216
Color: Black
Series: 87760 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 22
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: 2 mm
Voltage: 125 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Tail Length: 2.6 mm
Packaging: Tray
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 22
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 265 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 014
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 4 mm
Stackable: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877602216
SKU: MOL87760-2216

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: