87760-2416

2.00mm Pitch Milli-Grid Header, Right Angle, Through Hole, 24 Circuits, 0.38

Part Aliases: Molex 0877602416  
Introducing the Milli-Grid 87760 series in sleek black, this right-angle connector offers high-performance connectivity for your electronic projects. With 24 gold-plated contacts, it ensures reliable signal transmission at a voltage of 125V and an amperage of 2A. Designed for through-hole termination on PCBs, its high-temperature thermoplastic body can withstand operating temperatures ranging from -55 to 105°C. Perfect for board-to-board or wire-to-board applications, this connector is stackable and surface-mount compatible, making it versatile for various setups. RoHS compliant, it meets international environmental standards, while also boasting UL and CSA agency certifications for quality assurance. Upgrade your connectivity solutions with this precision-engineered component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87760-2416
Color: Black
Series: 87760 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 24
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: 2 mm
Voltage: 125 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Tail Length: 2.6 mm
Packaging: Tray
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 24
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 265 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 014
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 4 mm
Stackable: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877602416
SKU: MOL87760-2416

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: