87760-2816

2.00mm Pitch Milli-Grid Header, Right Angle, Through Hole, 28 Circuits, 0.38

Part Aliases: Molex 0877602816  
Easily connect and secure your electronic components with our Milli-Grid 87760 series right angle PCB pin header. Designed for through hole termination, this black connector features 28 gold-plated contacts on a 2mm pitch, offering reliable performance at up to 125V and 2A. Constructed with high temperature thermoplastic, it ensures durability in a wide operating temperature range (-55 to 105 °C). With a low-profile 4mm mated height and stackable design, it's ideal for compact PCB layouts. RoHS compliant and lead-free solder capable, it meets stringent environmental standards. Suitable for various applications, including board-to-board and wire-to-board connections. Trust in its quality UL and CSA certifications for peace of mind.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87760-2816
Color: Black
Series: 87760 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 28
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: 2 mm
Voltage: 125 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Tail Length: 2.6 mm
Packaging: Tray
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 28
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 265 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 014
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 4 mm
Stackable: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877602816
SKU: MOL87760-2816

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: