87760-3038
2.00mm Pitch Milli-Grid Header, Right Angle, Through Hole, 30 Circuits, 2.54
Part Aliases: Molex 0877603038
Easily connect components on your PCB with our Milli-Grid 87760 series Right Angle Header. Featuring 30 contacts on a 2mm pitch, this high-quality connector is designed for optimal performance. With through-hole termination and a durable thermoplastic body, it ensures secure and reliable connections. Operating in a wide temperature range from -55 to 105 °C, it is suitable for various applications. RoHS compliant and lead-free process capable, it meets strict environmental standards. Whether for board-to-board or wire-to-board connections, this versatile connector is a perfect choice.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87760-3038 |
Color: | Black |
Series: | 87760 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 30 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Body Orientation: | Right Angle |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.6 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Nickel |
Maximum Solder Process Temperature: | 265 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 014 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0877603038 |
SKU: | MOL87760-3038 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |