87760-4417

2.00mm Pitch Milli-Grid Header, Right Angle, Through Hole, 44 Circuits, 0.76

Part Aliases: Molex 0877604417  
Elevate your connectivity with our Milli-Grid 87760 series Right Angle PCB Pin Header. Designed for high-performance applications, this black connector features 44 gold-plated contacts, ensuring reliable power and signal transmission. With a 2mm pitch and through-hole termination, it offers easy installation on PCBs. Operating at a voltage of 125V and an extended temperature range of -55 to 105°C, it guarantees durability in diverse environments. RoHS compliant and lead-free process capable, it aligns with modern regulatory standards. Its stackable and surface-mount compatible design enhances versatility, making it ideal for various board-to-board and wire-to-board connections. Trust in its quality and performance for seamless integration in your electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87760-4417
Color: Black
Series: 87760 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 44
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: 2 mm
Voltage: 125 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Tail Length: 2.6 mm
Packaging: Tray
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 44
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 265 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 014
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 4 mm
Stackable: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877604417
SKU: MOL87760-4417

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: