87760-4616
2.00mm Pitch Milli-Grid Header, Right Angle, Through Hole, 46 Circuits, 0.38
Part Aliases: Molex 0877604616
Easily connect and secure your electronic components with our Milli-Grid Right Angle PCB Pin Header. With 46 gold-plated contacts, this black connector ensures reliable signal transmission in a compact package. Designed for through-hole mounting on a 1.6mm thick PCB, it offers a secure fit for high-temperature applications. The 2mm pitch and stackable feature allow for efficient board-to-board or wire-to-board connections. UL and CSA certified, it meets industry standards for safety and quality. RoHS compliant, it is environmentally friendly. Perfect for a variety of electronic devices, this connector is a versatile and essential component for your projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87760-4616 |
Color: | Black |
Series: | 87760 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 46 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.6 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 46 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 265 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 014 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Mated Height: | 4 mm |
Stackable: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0877604616 |
SKU: | MOL87760-4616 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |