87760-5216
2.00mm Pitch Milli-Grid Header, Right-Angle, Through Hole, 4 Circuits, 0.38µm Gold (Au) Selective Plating, Tube, Lead-Free
Part Aliases: Molex 0877605216
Experience seamless connectivity with our Milli-Grid Black Right Angle Connector, designed for optimal performance in board-to-board and wire-to-board applications. With a pitch of 2mm and through-hole termination method, this connector ensures secure and reliable contact. Featuring two rows of four contacts, it offers versatility for various circuit configurations. Constructed with high-temperature thermoplastic and phosphor bronze contacts plated with gold, it guarantees durability and efficient signal transmission. UL certified and lead-free, it meets stringent quality and environmental standards. Perfect for use in PCB assemblies, it is surface mount compatible and has a low mated height of 4mm, making it ideal for compact designs. Trust in our connector for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87760-5216 |
Color: | Black |
Series: | 87760 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.6 mm |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 2.032 µm |
Number of Contacts Loaded: | 4 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 265 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 014 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Mated Height: | 4 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0877605216 |
SKU: | MOL87760-5216 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |