87760-8014

2.00mm Pitch Milli-Grid Header, Right Angle, Lead-Free, 14 Circuits, Gold (Au) Flash Plating, Embossed Tape on Reel

Part Aliases: Molex 0877608014  
Easily connect and secure your PCB components with our Milli-Grid Right Angle Connector. Featuring a durable black housing and gold-plated phosphor bronze contacts, this connector ensures reliable performance in high-temperature environments. With 14 contacts arranged in 2 rows on a 2mm pitch, it offers efficient signal transmission. Designed for through-hole termination, it guarantees easy installation on your circuit board. RoHS compliant and UL certified, it meets international quality standards for safety and environmental responsibility. Perfect for board-to-board or wire-to-board applications, this connector is a versatile solution for your connectivity needs. Its embossed tape packaging on a reel ensures convenient handling and storage. Trust in the quality and performance of this Milli-Grid connector for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87760-8014
Color: Black
Series: 87760 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 14
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: 2 mm
Voltage: 125 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Tail Length: 1.85 mm
Packaging: Embossed Tape on Reel
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 14
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 265 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 014
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877608014
SKU: MOL87760-8014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: