87831-0442

2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 4 Circuits, 0.76

Part Aliases: Molex 0878310442  
Easily connect your devices with our Milli-Grid 87831 series Straight PCB Pin Header. Designed for reliable performance, this connector features a 2mm pitch and through-hole termination method, making it suitable for a variety of applications. With a robust construction including a nylon body and gold contact plating, it ensures durability and efficient signal transfer. The connector is UL and CSA certified, meeting stringent quality standards. Its vertical orientation and straight body design allow for easy PCB mounting. RoHS compliant and lead-free process capable, it's also environmentally friendly. Perfect for wire-to-board connections, it's a versatile and essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87831-0442
Color: Black
Series: 87831 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 4
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 2.5 mm
Packaging: Tube
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 4
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0878310442
SKU: MOL87831-0442

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/27/2014 GCM 10623989 - New, Modified, Or Replacement Tooling. Download