87831-0443

2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 4 Circuits, 0.38

Part Aliases: Molex 0878310443  
Enhance your PCB connectivity with our Milli-Grid 87831 series connector in sleek black. Designed for optimal performance, this straight orientation connector features four contacts in two rows with a 2mm pitch, ideal for through-hole termination. Crafted with high-quality materials like phosphor bronze and nylon, it ensures durability and reliability in any application. With a 2A amperage rating and 125V voltage, it meets stringent performance standards. Gold-plated contact mating areas offer superior conductivity, while its tin-plated termination guarantees secure connections. Operating in a wide temperature range from -55 to 105°C, it's suitable for diverse environments. RoHS compliant and UL certified, it meets international safety regulations. Whether for industrial machinery, telecommunications, or consumer electronics, this connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87831-0443
Color: Black
Series: 87831 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 4
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 2.5 mm
Packaging: Tube
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 4
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0878310443
SKU: MOL87831-0443

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: