87831-0819
2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 8 Circuits, 0.127
Part Aliases: Molex 0878310819
Easily connect wires to your PCB with this vertical Milli-Grid connector. Featuring a straight orientation, it's designed for through-hole termination and boasts a compact 2mm pitch. With a durable nylon body and gold-plated contacts, it ensures reliable performance in various environments. Meeting stringent quality standards, it offers a maximum current rating of 2A and voltage of 125V. This two-row connector with eight contacts is ideal for applications requiring secure and efficient wire-to-board connections. Its straight orientation and through-hole termination method make it easy to install on PCBs, while its high-quality materials guarantee long-lasting durability. The gold-plated contacts provide excellent conductivity and resistance to corrosion, ensuring a reliable connection over time. With a maximum current rating of 2A and voltage of 125V, this connector is suitable for a wide range of applications. Its compact 2mm pitch and two-row design make it ideal for use in tight spaces, while its through-hole termination method ensures a secure and stable connection to the PCB. Whether you're working on a commercial project or a DIY electronics venture, this Milli-Grid connector is the perfect choice for your wire-to-board connection needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87831-0819 |
Color: | Black |
Series: | 87831 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.5 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .127 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0878310819 |
SKU: | MOL87831-0819 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |