87831-1031

2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 10 Circuits, 0.38

Part Aliases: Molex 0878311031  
Enhance your PCB connectivity with our Milli-Grid 87831 Series Straight Black Connector. Designed for high performance, this connector features ten contacts in two rows, offering a reliable amperage of 2A and voltage of 125V. With a pitch of 2mm and termination through hole, it ensures secure and efficient assembly. The contacts, made of phosphor bronze with gold plating, guarantee excellent conductivity. Its durable nylon body, operating in a wide temperature range of -55 to 105°C, is both RoHS compliant and UL certified. Ideal for wire-to-board applications, this vertical connector with a 2.5mm tail length and straight orientation is a versatile and essential component for your electronic projects. Its stackable, surface-mount compatible design, along with features like polarization and PCB retention, further enhance its usability. Trust in its quality and performance for long-lasting, efficient connections in your devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87831-1031
Color: Black
Series: 87831 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 10
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 2.5 mm
Packaging: Tube
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 10
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0878311031
SKU: MOL87831-1031

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/27/2014 GCM 10623989 - New, Modified, Or Replacement Tooling. Download