87831-1219
2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 12 Circuits, 0.127
Part Aliases: Molex 0878311219
Easily connect wires to your PCB with our Milli-Grid 87831 series black pin header. Featuring a straight body orientation and through-hole termination, this connector ensures secure and reliable contact. With 12 gold-plated contacts, it supports a voltage of up to 125V and an amperage of 2A. The vertical orientation and 2mm pitch make it ideal for vertical PCB mounting. Constructed with high-quality materials like nylon and phosphor bronze, it offers durability in a wide operating temperature range from -55 to 105°C. RoHS compliant and UL certified, it guarantees adherence to international safety standards, while its stackable and surface-mount compatible design adds versatility to your electronic projects. Perfect for applications requiring efficient wire-to-board connections, this pin header is a must-have for any PCB assembly.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87831-1219 |
Color: | Black |
Series: | 87831 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.5 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .127 µm |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0878311219 |
SKU: | MOL87831-1219 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/27/2014 | GCM 10623989 - New, Modified, Or Replacement Tooling. | Download |