87831-1628

MGRID HDR SHRD VT PG/STDF .38ULF 16CKT

Part Aliases: Molex 0878311628  
Elevate your PCB connectivity with our Milli-Grid HDR SHRD VT PG/STDF .38ULF 16CKT connector. Designed for seamless integration, this black vertical receptacle boasts 16 contacts across 2 rows for efficient power and data transfer. With a pitch of 2mm, it ensures reliable performance, while its through-hole termination method guarantees secure mounting. Engineered with durable materials, including phosphor bronze contacts and nylon housing, it offers a voltage rating of 125V and operates flawlessly in temperatures ranging from -55 to 105°C. Gold plating in the contact mating area enhances conductivity, while tin plating in the termination area ensures robust solder joints. RoHS-compliant and lead-free process-compatible, this connector is a sustainable and high-quality solution for your wire-to-board applications. Its shrouded design, with a tail length of 2.5mm, provides additional protection and stability, making it an essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87831-1628
Color: Black
Series: 87831 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 16
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 2.5 mm
Packaging: Tube
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 16
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0878311628
SKU: MOL87831-1628

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/27/2014 GCM 10623989 - New, Modified, Or Replacement Tooling. Download