87831-2419

2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 24 Circuits, 0.127

Part Aliases: Molex 0878312419  
Easily connect wires to your PCB with our Milli-Grid 87831 series Straight Pin Header in Black. Featuring 24 contacts in 2 rows, this connector is designed for through-hole termination with a pitch of 2mm. Constructed with a durable nylon body and gold contact plating, it ensures reliable performance in demanding environments. With a voltage rating of 125V and an operating temperature range of -55 to 105°C, it is suitable for a wide range of applications. The straight orientation and vertical mounting make it versatile for various PCB designs, while its stackable and surface-mount compatible features offer flexibility in installation. Meeting industry standards for quality and safety, this connector is a dependable choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87831-2419
Color: Black
Series: 87831 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 24
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 2.5 mm
Packaging: Tube
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .127 µm
Number of Contacts Loaded: 24
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0878312419
SKU: MOL87831-2419

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/27/2014 GCM 10623989 - New, Modified, Or Replacement Tooling. Download