87831-3628

2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Through Hole, Shrouded, 36 Circuits, 0.38µm Gold (Au) Plating, with Center Polarization Slot, with Locking Window, with PCB Locator, Tube

Part Aliases: Molex 0878313628  
Elevate your PCB connectivity with the Milli-Grid 87831 Series Vertical Through-Hole Connector. Designed for precision and durability, this two-row connector with 36 contacts boasts a 2mm pitch, offering seamless integration in your electronic assemblies. With a rated voltage of 125V and amperage of 2A, it ensures reliable performance. The contacts are made of high-quality phosphor bronze with gold plating, guaranteeing excellent conductivity. Its nylon housing, meeting stringent flammability standards, provides a secure fit on your board. Featuring a 2.5mm tail length, it facilitates easy soldering. UL certified and RoHS compliant, this connector is a sustainable choice for your projects. Its shrouded design with locking feature ensures secure mating, while its surface-mount compatibility enhances versatility. Perfect for wire-to-board connections, this connector is a vital component in your electronic systems, offering high performance and longevity. Upgrade your designs with the Milli-Grid Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87831-3628
Color: Black
Series: 87831 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 36
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 2.5 mm
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 36
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0878313628
SKU: MOL87831-3628

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: