87831-4421

2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 44 Circuits, 0.76

Part Aliases: Molex 0878314421  
Elevate your connectivity with our Milli-Grid series 44-pin connector, designed for high-performance applications. Featuring a straight, through-hole termination method and a durable nylon body, this connector ensures reliable contact in any vertical orientation. With gold-plated phosphor bronze contacts, it guarantees optimal conductivity and a long lifespan. Operating at an impressive 125V and 2A, it's suitable for a wide range of electronic systems. RoHS compliant and UL certified, you can trust in its quality and safety. Whether for wire-to-board connections or PCB assemblies, this connector is a versatile solution that meets stringent industry standards. Upgrade your setup with this essential component for seamless signal transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87831-4421
Color:Black
Series:87831 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:44
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:2.5 mm
Packaging:Tube
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:44
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Material Flammability Standard:94V-0
Part Aliases:0878314421
SKU:MOL87831-4421

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/27/2014GCM 10623989 - New, Modified, Or Replacement Tooling.Product Change Notice Download