87832-0406
Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 4 Circuits, 0.38
Part Aliases: Molex 0878320406
Enhance your PCB connectivity with this Milli-Grid Header, offering a streamlined surface mount solution for vertical installations. Designed with precision in mind, this shrouded header boasts four lead-free circuits and a sleek black finish, ensuring both functionality and style. Crafted with durable materials like phosphor bronze and nylon, it guarantees reliable performance in a variety of environments. With a 2mm pitch and 125V voltage rating, it's suitable for a wide range of applications. Certified by both CSA and UL for quality assurance, this connector is ideal for wire-to-board setups. Its compatibility with reflow soldering processes and RoHS compliance make it a sustainable choice for your projects. Trust in the efficiency and durability of this Milli-Grid Header for seamless PCB integration.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87832-0406 |
Color: | Black |
Series: | 87832 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0878320406 |
SKU: | MOL87832-0406 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/15/2022 | 511416 - Capacity change or tool replacement. Molex is adding New Capacity assembly line to accommodate milligrid 87832 series no impact to fit form or function | Download |
02/24/2014 | GCM 10623991 - New, Modified, Or Replacement Tooling. | Download |