87832-0421

Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 4 Circuits, 0.76

Part Aliases: Molex 0878320421  
Introducing the Milli-Grid Header, a sleek and efficient surface mount connector designed for vertical orientation. With a shrouded, lead-free construction and four circuits, this component ensures reliable connectivity in electronic applications. Featuring black coloration and crafted from durable materials like phosphor bronze and nylon, it meets stringent quality standards. The 2mm pitch, gold-plated contacts, and high temperature tolerance make it ideal for various environments. With UL and CSA certifications, as well as RoHS compliance, it guarantees safety and reliability in PCB assemblies. Perfect for wire-to-board connections, this header is a versatile and essential component in modern electronics manufacturing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87832-0421
Color: Black
Series: 87832 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 4
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: Yes
Packaging: Tube
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 4
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0878320421
SKU: MOL87832-0421

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/24/2014 GCM 10623991 - New, Modified, Or Replacement Tooling. Download