87832-1011
Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 10 Circuits, 0.76
Part Aliases: Molex 0878321011
Easily integrate connectivity solutions with this Milli-Grid Header, designed for surface mount applications. Featuring a vertical orientation and shrouded design, it ensures secure and efficient connections in various electronic devices. This lead-free header boasts 10 circuits, ideal for accommodating multiple components. Crafted from durable materials like nylon and phosphor bronze, it offers reliable performance in demanding environments. With a pitch of 2mm and a straight body orientation, it facilitates seamless PCB assembly. Gold-plated contacts ensure optimal conductivity, while tin-plated termination guarantees robust solder connections. UL and CSA certified, this header complies with industry standards for safety and quality. Suitable for wire-to-board connections, it is a versatile choice for PCB assembly projects. RoHS compliant, it meets environmental regulations for sustainable manufacturing practices. Trust in this high-quality connector for your electronic design needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87832-1011 |
Color: | Black |
Series: | 87832 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Tube |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0878321011 |
SKU: | MOL87832-1011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2014 | GCM 10623991 - New, Modified, Or Replacement Tooling. | Download |