87832-1022
Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 10 Circuits, 0.38
Part Aliases: Molex 0878321022
Elevate your PCB connections with our Milli-Grid Header, a sleek and efficient solution for your circuitry needs. This Surface Mount connector boasts a Vertical orientation with a shrouded design, ensuring secure and reliable performance. Lead-Free and RoHS compliant, it is environmentally conscious while offering 10 Circuits and a 0.38 color for easy identification. With a pitch of 2 mm and amperage of 2 A, it's suitable for various applications. Crafted with Phosphor Bronze contacts and a Nylon body, it guarantees durability even in harsh environments. Gold plating on the contact mating area ensures optimal conductivity, while the tin contact termination plating and high operating temperature range of -55 to 105 °C further enhance its versatility. Trust in its UL and CSA agency certifications, and with a mating cycle of 100, this connector is built to last. Whether for industrial machinery or consumer electronics, this Milli-Grid Header is the perfect choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87832-1022 |
Color: | Black |
Series: | 87832 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Tube |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0878321022 |
SKU: | MOL87832-1022 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2014 | GCM 10623991 - New, Modified, Or Replacement Tooling. | Download |