87832-1043
Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 10 Circuits, 0.76
Part Aliases: Molex 0878321043
Easily connect and secure your circuitry with this Milli-Grid Header. Designed for surface mounting in a vertical orientation, it features a shrouded, lead-free construction with 10 circuits for efficient connectivity. With a 2mm pitch and straight body orientation, it's ideal for streamlined PCB integration. The contacts are made of durable phosphor bronze with gold plating for reliable signal transmission, while the nylon housing ensures durability. Meeting stringent quality standards, this header is RoHS compliant and suitable for a wide range of applications in electronics and telecommunications. Its convenient tube packaging and compatibility with pick and place machines make it easy to incorporate into your production process. Trust in its performance, with a maximum operating temperature of 105°C and a long mating cycle life. Whether you're a DIY enthusiast or a professional engineer, this Milli-Grid Header is a versatile and essential component for your projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87832-1043 |
Color: | Black |
Series: | 87832 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Tube |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0878321043 |
SKU: | MOL87832-1043 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2014 | GCM 10623991 - New, Modified, Or Replacement Tooling. | Download |