87832-1072

2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 10 Circuits, 2.50µm Tin (Sn) Plating, with Pick-and-Place Cap, without Locking Window, with Center Polarization Slot, with PCB Locator, Tube

Part Aliases: Molex 0878321072  
Enhance your PCB connectivity with the 87832 series Milli-Grid Connector System, featuring a sleek black design for a sophisticated touch. With ten contacts and two rows, this connector offers efficient power transfer, perfect for a variety of applications. Crafted with durable nylon and phosphor bronze materials, it ensures reliable performance. The surface mount termination method and 2mm pitch guarantee seamless integration onto your board. Its vertical orientation with keying feature provides easy assembly, while the tin plating offers excellent conductivity. RoHS compliant and lead-free capable, it meets high industry standards for sustainability. Elevate your electronic projects with the Milli-Grid Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87832-1072
Color: Black
Series: 87832 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 10
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: Yes
Packaging: Tube
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.5 µm
Number of Contacts Loaded: 10
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.5 µm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 040
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0878321072
SKU: MOL87832-1072

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: