87832-1262

2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 12 Circuits, 0.05µm Gold (Au) Plating, with Pick-and-Place Cap, without Locking Window and Center Polarization Slot, without PCB Locator, Tube

Part Aliases: Molex 0878321262  
Enhance your electronic connections with our Milli-Grid 87832 series, featuring a sleek black design. This connector offers 12 contacts in a 2-row configuration, ideal for surface mount applications. With a pitch of 2mm and a voltage rating of 125V, it ensures reliable performance in various setups. Crafted from durable nylon with gold-plated phosphor bronze contacts, it guarantees longevity and efficient signal transmission. Its vertical orientation, along with keying for easy alignment, simplifies installation. Certified by UL and CSA agencies, it meets international standards for safety and quality. RoHS compliant and lead-free soldering compatible, it's an eco-friendly choice for your projects. Whether in industrial or consumer electronics, this connector system is a versatile solution for wire-to-board applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87832-1262
Color: Black
Series: 87832 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 12
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: Yes
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 12
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0878321262
SKU: MOL87832-1262

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: