87832-2014

Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 20 Circuits, 0.38

Part Aliases: Molex 0878322014  
Introducing the Milli-Grid Header, a sleek and efficient surface-mount connector designed for vertical applications. With 20 circuits and a shrouded, lead-free construction, this connector ensures secure and reliable connectivity. Boasting a pitch of 2mm and amperage of 2A, it meets high-performance standards. The straight body orientation, along with gold plating in the contact mating area, guarantees optimal signal transmission. Made from durable materials like phosphor bronze and nylon, it operates flawlessly in a wide temperature range. With certifications from CSA and UL agencies, as well as RoHS compliance, this connector offers both quality and environmental responsibility. Perfect for wire-to-board connections in various electronic devices, it's a must-have component for your PCB assembly projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87832-2014
Color: Black
Series: 87832 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 20
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 20
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0878322014
SKU: MOL87832-2014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/15/2022 511416 - Capacity change or tool replacement. Molex is adding New Capacity assembly line to accommodate milligrid 87832 series no impact to fit form or function Download
02/24/2014 GCM 10623991 - New, Modified, Or Replacement Tooling. Download