87832-2414

MGRID HDR SHRD SMT/CAP T&R 2MM SMT SHRD HDR

Part Aliases: Molex 0878322414  
Enhance your PCB connectivity with the MGRID HDR SHRD SMT/CAP T&R 2MM SMT SHRD HDR. Designed for efficient surface-mount installation, this connector features 24 contacts in a 2-row configuration, ensuring reliable signal transmission. Crafted with durable materials including Phosphor Bronze and Nylon, it offers a high voltage rating of 125V and a low amperage of 2A. With gold plating in the contact mating area, it guarantees optimal conductivity and longevity, even through 100 mating cycles. Its vertical orientation and keying mechanism provide secure PCB assembly, while its pick and place capability streamlines manufacturing processes. RoHS compliant and lead-free process capable, this connector aligns with modern environmental standards, making it a sustainable and high-performance choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87832-2414
Color: Black
Series: 87832 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 24
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: Yes
Packaging: Tube
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 24
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 040
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0878322414
SKU: MOL87832-2414

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: