87832-2423

Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 24 Circuits, 0.76

Part Aliases: Molex 0878322423  
Elevate your electronic connections with our Milli-Grid Header, designed for seamless surface mount installation. This vertical header, featuring a shrouded design for added protection, boasts 24 circuits and a pitch of 2mm. Lead-free and crafted with high-quality materials like Phosphor Bronze and Nylon, it ensures reliable performance. With gold plating in the contact mating area and tin plating in the termination, it guarantees efficient conductivity. Meeting RoHS compliance, this header is not only environmentally friendly but also durable, with a wide operating temperature range. Perfect for wire-to-board applications, it offers secure mating with its lock feature and is compatible with pick and place processes. Trust in its longevity, with a mating cycle of 100 and the capability for reflow soldering up to 260°C. Upgrade your PCB connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87832-2423
Color: Black
Series: 87832 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 24
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: Yes
Packaging: Tube
Pick and Place: With Pick and Place Cap
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 24
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0878322423
SKU: MOL87832-2423

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/24/2014 GCM 10623991 - New, Modified, Or Replacement Tooling. Download