87832-3072
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 30 Circuits, 2.50µm Tin (Sn) Plating, with Pick-and-Place Cap, without Locking Window, with Center Polarization Slot, with PCB Locator, Tube
Part Aliases: Molex 0878323072
Enhance your connectivity with the black Milli-Grid 87832 series PCB connector. Designed for optimal performance, this connector features 30 contacts in 2 rows, with a 2mm pitch for secure surface-mount termination. Crafted with durable nylon and phosphor bronze, it ensures reliable power delivery at 125V and 2A. The vertical orientation with keying and PCB locator offers easy installation, while the tin plating guarantees efficient contact mating. RoHS compliant and lead-free capable, this connector is ideal for various wire-to-board applications, providing a seamless and durable connection solution.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87832-3072 |
Color: | Black |
Series: | 87832 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 30 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Tube |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.5 µm |
Number of Contacts Loaded: | 30 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.5 µm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 040 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 0878323072 |
SKU: | MOL87832-3072 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |