87832-3221

Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 32 Circuits, 0.76

Part Aliases: Molex 0878323221  
Easily integrate connectivity solutions with this straight-orientation Milli-Grid Header, designed for surface-mount applications. Featuring a shrouded design for added protection, this lead-free connector is ideal for vertical mounting in electronics assemblies. With 32 gold-plated contacts on a 2mm pitch, it ensures reliable signal transmission in a compact form factor. Constructed with durable materials like Phosphor Bronze and Nylon, it meets stringent operating temperature and flammability standards. Certified by CSA and UL, it guarantees quality and safety in wire-to-board connections. Designed for longevity, it can withstand multiple mating cycles and high solder process temperatures. Fully RoHS-compliant, it aligns with environmental regulations, making it a sustainable choice for PCB assembly. Whether for industrial or consumer electronics, this Milli-Grid Header offers a versatile and dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87832-3221
Color: Black
Series: 87832 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 32
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: Yes
Packaging: Tube
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 32
Mating Cycles: 100
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0878323221
SKU: MOL87832-3221

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/15/2022 511416 - Capacity change or tool replacement. Molex is adding New Capacity assembly line to accommodate milligrid 87832 series no impact to fit form or function Download
02/24/2014 GCM 10623991 - New, Modified, Or Replacement Tooling. Download