87832-3260
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 32 Circuits, 0.05µm Gold (Au) Plating, without Locking Window and Center Polarization Slot, without PCB Locator, Tube
Part Aliases: Molex 0878323260
Enhance your PCB connectivity with our Milli-Grid 87832 series black connector, designed for seamless surface mount installation. Featuring 32 contacts in a 2-row configuration, this connector ensures reliable power and data transmission with a low amperage of 2A and a high voltage rating of 125V. Crafted from durable materials like nylon and phosphor bronze, it guarantees long-term performance even in demanding environments. Gold plating in the contact mating area offers superior conductivity, while tin plating in the termination ensures secure soldering. With keying and locking mechanisms in place, you can rest assured of proper mating and retention. This RoHS-compliant connector is ideal for various applications, including wire-to-board connections, with UL and CSA certifications for quality assurance. Elevate your PCB assembly with this efficient and dependable Milli-Grid connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87832-3260 |
Color: | Black |
Series: | 87832 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 32 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 32 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0878323260 |
SKU: | MOL87832-3260 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |