87832-5022
Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 50 Circuits, 0.38
Part Aliases: Molex 0878325022
Easily integrate Milli-Grid Header, a surface-mount connector designed for vertical mounting. Featuring a shrouded design for added protection, this lead-free connector is ideal for various applications. With 50 circuits and a 2mm pitch, it offers reliable connectivity. Constructed with durable materials like Phosphor Bronze and Nylon, it ensures longevity. Gold plating in the contact mating area enhances conductivity, while tin plating in the termination area provides a secure soldering connection. Certified by CSA and UL, it meets industry standards for safety and performance. Suitable for wire-to-board connections, this connector is RoHS compliant, making it environmentally friendly. Ideal for PCB assembly, it offers easy pick-and-place installation. Its straight orientation, with a mating cycle of 100, ensures consistent performance even in demanding environments. By choosing this Milli-Grid Header, you're guaranteed quality and reliability in your connectivity solutions.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87832-5022 |
Color: | Black |
Series: | 87832 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Tube |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 50 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0878325022 |
SKU: | MOL87832-5022 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2014 | GCM 10623991 - New, Modified, Or Replacement Tooling. | Download |