87832-5972

Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 20 Circuits, 2.50

Part Aliases: Molex 0878325972  
Easily integrate connectivity into your PCB design with this Milli-Grid Header. With a surface mount, vertical orientation and shrouded design, it offers secure and efficient assembly. Featuring 20 circuits and a 2.50 pitch, it ensures reliable performance in your electronic applications. Lead-free and RoHS compliant, it meets environmental standards. Crafted with high-quality materials including phosphor bronze contacts and a nylon body, it guarantees durability. Operating temperature range of -55 to 105 °C and voltage rating of 125 V make it suitable for various environments. Perfect for wire-to-board connections, it's a versatile component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87832-5972
Color: Black
Series: 87832 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 20
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.5 µm
Number of Contacts Loaded: 20
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: No
Connector System: Wire to Board
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0878325972
SKU: MOL87832-5972

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: