87832-6522

Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 32 Circuits, 0.38

Part Aliases: Molex 0878326522  
Enhance your PCB assembly with our Milli-Grid Header, a versatile component designed for surface mounting. Featuring a vertical orientation and shrouded design, this lead-free header ensures secure and reliable connections in your circuit. With 32 gold-plated contacts and a pitch of 2mm, it meets high-speed data transmission requirements while offering a current rating of 2A and voltage rating of 125V. Crafted from durable materials like nylon and phosphor bronze, it guarantees long-term performance even in demanding environments. This header is UL and CSA certified, adhering to strict quality standards for your peace of mind. Whether for industrial or commercial applications, its operating temperature range of -55 to 105°C makes it suitable for a wide range of scenarios. Trust in the efficiency and durability of our Milli-Grid Header to optimize your electronic connections seamlessly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87832-6522
Color: Black
Series: 87832 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 32
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 32
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 265 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 011
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0878326522
SKU: MOL87832-6522

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/24/2014 GCM 10623991 - New, Modified, Or Replacement Tooling. Download