87832-6972

2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 40 Circuits, 2.50µm Tin (Sn) Plating, with Pick-and-Place Cap, with Locking Window and Center Polarization Slot, with PCB Locator, Tape and Reel

Part Aliases: Molex 0878326972  
Enhance your connectivity with our Milli-Grid 87832 series black surface mount connector, designed for high-performance applications. Featuring 40 contacts in a two-row configuration, this connector ensures reliable power and signal transmission with a 2A current rating and 125V voltage. Crafted with precision, it boasts phosphor bronze contacts plated with tin for optimal conductivity. The durable nylon housing, oriented vertically with keying for easy installation, guarantees long-lasting performance. RoHS compliant and suitable for lead-free processes, it offers peace of mind in terms of environmental responsibility. Perfect for wire-to-board connections, this connector is ideal for a wide range of PCB applications. With features such as embossed tape packaging and PCB locator, it facilitates efficient assembly processes. Trust in the quality and functionality of this connector for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87832-6972
Color: Black
Series: 87832 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 40
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.5 µm
Number of Contacts Loaded: 40
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: No
Connector System: Wire to Board
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 040
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0878326972
SKU: MOL87832-6972

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: