87832-7262
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 46 Circuits, 0.05µm Gold (Au) Plating, with Locking Windows and Center Polarization Slot, with PCB Locator, Tape and Reel
Part Aliases: Molex 0878327262
Elevate your connectivity with our sleek black Milli-Grid connector from the 87832 series. Designed for high performance, it features 46 contacts in a 2-row configuration, ensuring seamless data transfer. With a surface mount termination method and gold plating in the contact mating area, durability and conductivity are guaranteed. Made from nylon with phosphor bronze contacts, it meets stringent material flammability standards for added safety. This vertical orientation connector, with keying for easy identification, is perfect for wire-to-board applications. Trusted certifications from UL and CSA, along with RoHS compliance, underscore its quality and environmental responsibility. Ideal for PCB assemblies, it offers secure and efficient connectivity in various electronic devices. Elevate your connectivity with our sleek black Milli-Grid connector from the 87832 series. Designed for high performance, it features 46 contacts in a 2-row configuration, ensuring seamless data transfer. With a surface mount termination method and gold plating in the contact mating area, durability and conductivity are guaranteed. Made from nylon with phosphor bronze contacts, it meets stringent material flammability standards for added safety. This vertical orientation connector, with keying for easy identification, is perfect for wire-to-board applications. Trusted certifications from UL and CSA, along with RoHS compliance, underscore its quality and environmental responsibility. Ideal for PCB assemblies, it offers secure and efficient connectivity in various electronic devices.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87832-7262 |
Color: | Black |
Series: | 87832 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 46 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 46 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0878327262 |
SKU: | MOL87832-7262 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |