89485-8002
Universal Serial Bus (USB) Shielded I/O Type A Receptacle, Single Upright, Right Angle, Terminal Length 2.50mm, Without Mylar, Gold (Au) Flash, Tray Package, Lead-Free
Part Aliases: Molex 0894858002
Enhance your connectivity with our Shielded USB Type A Receptacle, designed for seamless integration in a variety of electronic devices. This single upright, right-angle connector features four gold-plated contacts, ensuring reliable data transfer at up to 1A of current. With a terminal length of 2.5mm and full shielding, it guarantees optimal signal integrity. Its tray packaging and lead-free construction make it environmentally friendly, while its UL-certified components meet stringent quality standards. Perfect for applications requiring high-speed data transmission, this USB connector is a versatile and dependable choice for your projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 89485-8002 |
Color: | Black |
Series: | 89485 - USB 2.0 |
Amperage: | 1 A |
Connector Type: | USB |
Gender: | Female |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Maximum Operating Temperature: | 50 °C |
Minimum Operating Temperature: | 0 °C |
Pitch: | 2 mm, 2.5 mm |
Voltage: | 750 V AC/DC |
Shield Type: | Full Shield |
Material: | Thermoplastic |
Number of Ports: | 1 |
Orientation: | Upright |
USB Type: | A |
Component Type: | Receptacle |
Tail Length: | 2.5 mm |
Packaging: | Tray |
Operating Temperature Range: | 0 - 50 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 4 |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.4 mm |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | No |
Waterproof Dustproof: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0894858002 |
SKU: | MOL89485-8002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/12/2022 | 510583 - Change to product. Due to PA6T global Shortage in order to avoid production line shutdown we plan to add new resin option PA10T | Download |