89485-8102

Universal Serial Bus (USB) Shielded I/O Type A Receptacle, Single Upright, Right-Angle, Terminal Length 2.50mm, With Mylar, Gold (Au) Flash, Tube Package, Lead-Free

Part Aliases: Molex 0894858102  
Enhance your electronic connections with this USB Shielded I/O Type A Receptacle, featuring a single upright, right-angle design for seamless integration. With a terminal length of 2.50mm and gold (Au) flash plating, it ensures optimal conductivity. This lead-free component, packaged in a tube for convenience, is compliant with RoHS standards. Its high-speed capabilities, including a 2.0 connector system and 1A amperage, make it ideal for various applications. The full shield and 750V AC voltage rating offer enhanced protection, while features like PCB retention and polarization ensure easy and secure installation. Perfect for wire-to-board connections, this receptacle guarantees reliable performance in any setup. Elevate your connectivity solutions with this USB 2.0 component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 89485-8102
Series: 89485 - USB 2.0
Amperage: 1 A
Connector Type: A
Gender: Female
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Pitch: 2 mm, 2.5 mm
Voltage: 750 V AC
Shield Type: Full Shield
Number of Ports: 1
Orientation: Upright
Component Type: Receptacle
Tail Length: 2.5 mm
Packaging: Tube
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 4
PCB Locator: Yes
Shielded: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 1.4 mm
Lock to Mating Part: Yes
Surface Mount Compatible: No
Waterproof Dustproof: No
Product Name: USB 2.0
Material Flammability Standard: 94V-0
Part Aliases: 0894858102
SKU: MOL89485-8102

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: