89485-8103

Universal Serial Bus (USB) Shielded I/O Type A Receptacle, Single Upright, Right-Angle, Terminal Length 2.50mm, With Mylar, 0.76µm Gold (Au) Plating, Tube Package, Lead-Free

Part Aliases: Molex 0894858103  
Enhance your connectivity with our USB Shielded I/O Type A Receptacle, featuring a single upright, right-angle design for seamless integration. With a terminal length of 2.50mm and 0.76µm Gold (Au) plating, this component ensures reliable performance. Its tube package, lead-free construction, and compliance with RoHS standards make it an eco-friendly choice. Operating at 1A and 750V AC, with full shielding and 4 contacts loaded, it guarantees secure data transmission. Suitable for wire-to-board connections, this USB 2.0 receptacle is CSA and UL certified, offering peace of mind in quality and safety. Perfect for high-speed applications, it's a vital component in your connectivity setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 89485-8103
Series: 89485 - USB 2.0
Amperage: 1 A
Connector Type: A
Gender: Female
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Pitch: 2 mm, 2.5 mm
Voltage: 750 V AC
Shield Type: Full Shield
Number of Ports: 1
Orientation: Upright
Component Type: Receptacle
Tail Length: 2.5 mm
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 4
PCB Locator: Yes
Shielded: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 1.4 mm
Lock to Mating Part: Yes
Surface Mount Compatible: No
Waterproof Dustproof: No
Product Name: USB 2.0
Material Flammability Standard: 94V-0
Part Aliases: 0894858103
SKU: MOL89485-8103

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: