89762-1322

2.92mm Straight Plug-to-2.92mm Straight Plug, Temp-Flex 086-2201 Cable, Length 304.80mm, 50 Ohms

Part Aliases: Molex 0897621322  
Experience seamless connectivity with our high-performance 2.92mm RF Plug/Plug Cable Assembly. Featuring a robust Temp-Flex 086-2201 cable, this assembly ensures reliable signal transmission over its 304.8mm length. With a 50 Ω impedance and dual male connectors, it's perfect for demanding RF applications. RoHS compliant and meticulously crafted, it guarantees quality and durability. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 89762-1322
Series:89762 - 2.92mm - RF
Connector Type:2.92 mm, RF
Gender:Plug/Plug
Overall Length:304.80mm (1.0')
Impedance:50 Ω
Connector A Gender:Male
Connector B Gender:Male
Cable Type:Temp-Flex 086-2201
Cable Length:304.8 mm
Packaging:Bag
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:2.92 mm to 2.92 mm
Part Aliases:0897621322
SKU:MOL89762-1322

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: