89762-1325

2.92mm Straight Plug-to-2.92mm Straight Plug, Temp-Flex 086-2201 Cable, Length 3 048mm, 50 Ohms

Part Aliases: Molex 0897621325  
Experience seamless connectivity with our high-performance 2.92mm RF connector assembly, featuring dual-ended plugs for reliable, male-to-male transmission. Crafted for optimal signal integrity, this assembly boasts a 50 Ω impedance and is meticulously engineered with Temp-Flex 086-2201 cable, ensuring durability and flexibility. With a generous overall length of 3048mm, it offers ample reach for various applications. RoHS compliant and meticulously packaged in a convenient bag, this connector assembly is a must-have for efficient wire management in any setting. Explore its full potential in our range of wire, cable, and assembly solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 89762-1325
Series:89762 - 2.92mm - RF
Connector Type:2.92 mm, RF
Gender:Plug/Plug
Overall Length:3048.00mm
Impedance:50 Ω
Connector A Gender:Male
Connector B Gender:Male
Cable Type:Temp-Flex 086-2201
Cable Length:3048 mm
Packaging:Bag
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:2.92 mm to 2.92 mm
Part Aliases:0897621325
SKU:MOL89762-1325

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: