89762-1540

2.92mm Straight Plug-to-2.92mm Straight Plug, Temp-Flex 086SC-2401 Cable, Length 152.4mm, 50 Ohms

Part Aliases: Molex 0897621540  
Enhance your RF connectivity with our high-performance 2.92mm Plug-to-Plug RF cable assembly. Designed for optimal signal transmission, this assembly features male connectors at both ends, crafted from durable beryllium copper with gold plating for superior conductivity. The Temp-Flex 086SC-2401 cable, measuring 152.4mm (6.000") in length, ensures reliable and efficient performance. With a 50 Ω impedance and RoHS compliance, this assembly meets industry standards for quality and environmental responsibility. Perfect for a wide range of applications, it guarantees seamless integration into your setup for seamless data transfer. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 89762-1540
Series:89762 - 2.92mm - RF
Connector Type:2.92 mm, RF
Gender:Plug/Plug
Contact Material:Beryllium Copper
Overall Length:152.40mm (6.000")
Impedance:50 Ω
Connector A Gender:Male
Connector B Gender:Male
Cable Type:Temp-Flex 086SC-2401
Cable Length:152.4 mm
Contact Mating Area Plating:Gold
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:2.92 mm to 2.92 mm
Part Aliases:0897621540
SKU:MOL89762-1540

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/14/2022512433 - Equipment Transfer, Production Transfer or Rearrangement. Transfer to a new building within the same Molex site, to allow additional capacity and better material flowProduct Change Notice Download
10/19/2019507987 - Manufacturing Location Change.

Product Change Notice Download