89762-1580

2.92mm Straight Plug-to-2.92mm Straight Plug, Temp-Flex 047SC-2901 Cable, Length 152.4mm, 50 Ohms

Part Aliases: Molex 0897621580  
Elevate your RF connectivity with this high-performance 2.92mm plug-to-plug coaxial cable assembly. Featuring a durable Temp-Flex 047SC-2901 cable, this assembly ensures reliable signal transmission over its 152.4mm length. With a 50 Ω impedance and male connectors on both ends, it's ideal for demanding applications in telecommunications, aerospace, and more. ROHS compliant and meticulously engineered for quality, this assembly guarantees optimal performance. Upgrade your setup with seamless connectivity that you can trust.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 89762-1580
Series:89762 - 2.92mm - RF
Connector Type:2.92 mm, RF
Gender:Plug/Plug
Overall Length:152.40mm (6.000")
Impedance:50 Ω
Connector A Gender:Male
Connector B Gender:Male
Cable Type:Temp-Flex 047SC-2901
Cable Length:152.4 mm
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:2.92 mm to 2.92 mm
Part Aliases:0897621580
SKU:MOL89762-1580

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/14/2022512433 - Equipment Transfer, Production Transfer or Rearrangement. Transfer to a new building within the same Molex site, to allow additional capacity and better material flowProduct Change Notice Download
10/19/2019507987 - Manufacturing Location Change.

Product Change Notice Download