89762-1581
2.92mm Straight Plug-to-2.92mm Straight Plug, Temp-Flex 047SC-2901 Cable, Length 228.6mm, 50 Ohms
Part Aliases: Molex 0897621581
Easily connect and transmit RF signals with this high-quality 2.92 mm plug-to-plug cable assembly. Designed for optimal performance, it features a 50 Ω impedance and utilizes Temp-Flex 047SC-2901 cable for reliable signal transmission. With a length of 228.6 mm, it offers flexibility in setup. RoHS compliant, this durable assembly is perfect for various applications in wire management, offering seamless connectivity in coaxial setups.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 89762-1581 |
Series: | 89762 - 2.92mm - RF |
Connector Type: | 2.92 mm, RF |
Gender: | Plug/Plug |
Impedance: | 50 Ω |
Cable Type: | Temp-Flex 047SC-2901 |
Cable Length: | 228.6 mm |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | 2.92 mm to 2.92 mm |
Part Aliases: | 0897621581 |
SKU: | MOL89762-1581 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/14/2022 | 512433 - Equipment Transfer, Production Transfer or Rearrangement. Transfer to a new building within the same Molex site, to allow additional capacity and better material flow | Product Change Notice Download |
10/19/2019 | 507987 - Manufacturing Location Change. | Product Change Notice Download |