89762-1584

2.92mm Straight Plug-to-2.92mm Straight Plug, Temp-Flex 047SC-2901 Cable, Length 457.2mm, 50 Ohms

Part Aliases: Molex 0897621584  
Enhance your RF connectivity with this high-performance 2.92mm plug-to-plug cable assembly. Featuring a 457.2mm Temp-Flex 047SC-2901 cable, it ensures optimal signal transmission with a 50 Ω impedance. RoHS compliant and meticulously crafted for quality, this assembly is perfect for demanding applications in telecommunications, aerospace, and beyond. Upgrade your setup with seamless, reliable connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 89762-1584
Series:89762 - 2.92mm - RF
Connector Type:2.92 mm, RF
Gender:Plug/Plug
Impedance:50 Ω
Cable Type:Temp-Flex 047SC-2901
Cable Length:457.2 mm
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:2.92 mm to 2.92 mm
Part Aliases:0897621584
SKU:MOL89762-1584

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/14/2022512433 - Equipment Transfer, Production Transfer or Rearrangement. Transfer to a new building within the same Molex site, to allow additional capacity and better material flowProduct Change Notice Download
10/19/2019507987 - Manufacturing Location Change.

Product Change Notice Download
12/31/2017503335 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move.Product Change Notice Download