89762-1585

2.92mm Straight Plug-to-2.92mm Straight Plug, Temp-Flex 047SC-2901 Cable, Length 3048mm, 50 Ohms

Part Aliases: Molex 0897621585  
Enhance your RF connectivity with our high-performance 2.92mm Plug to Plug Cable Assembly. Designed for optimal signal transmission, this assembly features a 3048mm Temp-Flex 047SC-2901 cable, ideal for demanding applications. With a 50 Ω impedance, it ensures reliable and efficient data transfer. RoHS compliant, it meets environmental standards without compromising on quality. Perfect for wire management, this assembly is a must-have for seamless RF connections in various setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 89762-1585
Series:89762 - 2.92mm - RF
Connector Type:2.92 mm, RF
Gender:Plug/Plug
Impedance:50 Ω
Cable Type:Temp-Flex 047SC-2901
Cable Length:3048 mm
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:2.92 mm to 2.92 mm
Part Aliases:0897621585
SKU:MOL89762-1585

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/14/2022512433 - Equipment Transfer, Production Transfer or Rearrangement. Transfer to a new building within the same Molex site, to allow additional capacity and better material flowProduct Change Notice Download
10/19/2019507987 - Manufacturing Location Change.

Product Change Notice Download